Add To Favorites
MAX232ECWE+ 2/2 Transceiver Full RS232 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 $3.43
10 3.07600 $30.76
46 2.90804 $133.77
138 2.82000 $389.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX232ECWE+-ND
Copy   MAX232ECWE+-ND
Quantity Available 386
Can ship immediately

Factory Stock ?: 9,384
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX232ECWE+

Copy   MAX232ECWE+
Description IC TXRX RS232 5V ESD-PROT 16SOIC
Copy   IC TXRX RS232 5V ESD-PROT 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-SOIC

Copy   2/2 Transceiver Full RS232 16-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX232
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FT4232HL-REEL - FTDI, Future Technology Devices International Ltd | 768-1026-1-ND DigiKey Electronics
  • FT4232HL-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB HS QUAD UART/SYNC 64-LQFP
  • Unit Price $8.75000
  • 768-1026-1-ND
  • SN74LV1T34DBVR - Texas Instruments | 296-37176-1-ND DigiKey Electronics
  • SN74LV1T34DBVR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SOT23-5
  • Unit Price $0.47000
  • 296-37176-1-ND
  • BLM21AG151SN1D - Murata Electronics North America | 490-9703-1-ND DigiKey Electronics
  • BLM21AG151SN1D
  • Murata Electronics North America
  • FERRITE BEAD 150 OHM 0805 1LN
  • Unit Price $0.15000
  • 490-9703-1-ND
  • TPS72325DBVR - Texas Instruments | 296-39479-1-ND DigiKey Electronics
  • TPS72325DBVR
  • Texas Instruments
  • IC REG LIN -2.5V 200MA SOT23-5
  • Unit Price $2.81000
  • 296-39479-1-ND
  • USB2514B-I/M2 - Microchip Technology | USB2514B-I/M2-ND DigiKey Electronics
  • USB2514B-I/M2
  • Microchip Technology
  • IC HUB CTLR 4PORT USB 2.0 HS 36S
  • Unit Price $3.03000
  • USB2514B-I/M2-ND
Additional Resources
Standard Package ? 46
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX232ECWE+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 18,000 - Factory Stock ?
  • Unit Price: $2.62800

08:08:28 1/16/2019