Add To Favorites
MAX232ECPE+ 2/2 Transceiver Full RS232 16-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
10 4.02800 $40.28
25 3.75000 $93.75
50 3.69200 $184.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX232ECPE+-ND
Copy   MAX232ECPE+-ND
Quantity Available 2,428
Can ship immediately

Factory Stock ?: 2,575
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX232ECPE+

Copy   MAX232ECPE+
Description IC TXRX RS232 5V ESD-PROT 16-DIP
Copy   IC TXRX RS232 5V ESD-PROT 16-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-PDIP

Copy   2/2 Transceiver Full RS232 16-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Base Part Number MAX232
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX232EIN - Texas Instruments | 296-27963-5-ND DigiKey Electronics
  • MAX232EIN
  • Texas Instruments
  • IC DUAL RS232 ESD-PROT 16-DIP
  • Unit Price $1.71000
  • 296-27963-5-ND
  • TQ2SA-5V - Panasonic Electric Works | 255-1010-5-ND DigiKey Electronics
  • TQ2SA-5V
  • Panasonic Electric Works
  • RELAY TELECOM DPDT 2A 125V
  • Unit Price $3.67000
  • 255-1010-5-ND
  • 74HC154PW,118 - Nexperia USA Inc. | 1727-5944-1-ND DigiKey Electronics
  • 74HC154PW,118
  • Nexperia USA Inc.
  • IC 4:16 DECODER/DEMUX 24TSSOP
  • Unit Price $1.18000
  • 1727-5944-1-ND
  • ULN2003LVDR - Texas Instruments | 296-30403-1-ND DigiKey Electronics
  • ULN2003LVDR
  • Texas Instruments
  • IC POWER RELAY N-CHAN 16SOIC
  • Unit Price $0.69000
  • 296-30403-1-ND
  • VHR-3N - JST Sales America Inc. | 455-1184-ND DigiKey Electronics
  • VHR-3N
  • JST Sales America Inc.
  • CONN HOUSING VH 3POS 3.96MM WHT
  • Unit Price $0.14000
  • 455-1184-ND
Additional Resources
Standard Package ? 25

00:59:15 10/21/2018