Add To Favorites
MAX232ACPE+ 2/2 Transceiver Full RS232 16-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.06000 $5.06
10 4.57200 $45.72
25 4.35960 $108.99
100 4.11600 $411.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX232ACPE+-ND
Copy   MAX232ACPE+-ND
Quantity Available 1,237
Can ship immediately

Factory Stock ?: 125
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX232ACPE+

Copy   MAX232ACPE+
Description IC TXRX 2/2 FULL RS232 16DIP
Copy   IC TXRX 2/2 FULL RS232 16DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-PDIP

Copy   2/2 Transceiver Full RS232 16-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 200kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Base Part Number MAX232
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ED16DT - On Shore Technology Inc. | ED3046-5-ND DigiKey Electronics
  • ED16DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 16POS TIN
  • Unit Price $0.20000
  • ED3046-5-ND
  • A 16-LC-TT - Assmann WSW Components | AE9992-ND DigiKey Electronics
  • A 16-LC-TT
  • Assmann WSW Components
  • CONN IC DIP SOCKET 16POS TIN
  • Unit Price $0.25000
  • AE9992-ND
  • SN74LS00N - Texas Instruments | 296-1626-5-ND DigiKey Electronics
  • SN74LS00N
  • Texas Instruments
  • IC GATE NAND 4CH 2-INP 14DIP
  • Unit Price $1.17000
  • 296-1626-5-ND
  • SN74LS04N - Texas Instruments | 296-1629-5-ND DigiKey Electronics
  • SN74LS04N
  • Texas Instruments
  • IC INVERTER 6CH 6-INP 14DIP
  • Unit Price $0.73000
  • 296-1629-5-ND
  • LTV-846 - Lite-On Inc. | 160-1364-5-ND DigiKey Electronics
  • LTV-846
  • Lite-On Inc.
  • OPTOISOLTR 5KV 4CH TRANS 16-DIP
  • Unit Price $1.00000
  • 160-1364-5-ND
Additional Resources
Standard Package ? 25

16:14:09 1/23/2019