Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX231MJD/883B-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX231MJD/883B

Description IC RS-232 DRVR/RCVR COTS
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2/2 Transceiver RS232 14-CDIP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex -
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 5V, 7.5V, 13.2V
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 14-CDIP (0.300", 7.62mm)
Supplier Device Package 14-CDIP
 
Additional Resources
Standard Package ? 25

00:53:08 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.72000 $24.72
10 23.48400 $234.84
25 21.75000 $543.75
50 20.66260 $1,033.13
100 18.14860 $1,814.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback