Add To Favorites
MAX2233EEE+T RF Amplifier IC ISM 800MHz ~ 1GHz 16-PowerQSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.11000 $5.11
10 4.82000 $48.20
25 3.85560 $96.39
50 3.66280 $183.14
100 3.37370 $337.37
250 3.20016 $800.04
500 3.08448 $1,542.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX2233EEE+TCT-ND
Copy   MAX2233EEE+TCT-ND
Quantity Available 4,389
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX2233EEE+T

Copy   MAX2233EEE+T
Description IC AMP ISM 800MHZ-1GHZ 16PWRQSOP
Copy   IC AMP ISM 800MHZ-1GHZ 16PWRQSOP
Detailed Description

RF Amplifier IC ISM 800MHz ~ 1GHz 16-PowerQSOP

Copy   RF Amplifier IC ISM 800MHz ~ 1GHz 16-PowerQSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 800MHz ~ 1GHz
P1dB -
Gain 23.9dB
Noise Figure -
RF Type ISM
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 44mA
Test Frequency 915MHz
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-PowerQSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX2233EEE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2233EEE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.37120
  • Digi-Reel® ? : MAX2233EEE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,389 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX2233EEE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 27 - Immediate
    5,300 - Factory Stock ?
  • Unit Price: $5.26000

18:17:45 12/12/2018