Add To Favorites
MAX221EEAE+ 1/1 Transceiver Full RS232 16-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 $2.93
10 2.63100 $26.31
76 2.48737 $189.04
152 2.41197 $366.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX221EEAE+-ND
Copy   MAX221EEAE+-ND
Quantity Available 1,030
Can ship immediately

Factory Stock ?: 532
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX221EEAE+

Copy   MAX221EEAE+
Description IC TXRX RS-232 5V 16-SSOP
Copy   IC TXRX RS-232 5V 16-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS232 16-SSOP

Copy   1/1 Transceiver Full RS232 16-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number MAX221
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 76
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX221EEAE+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $2.36400

04:18:48 1/23/2019