Add To Favorites
MAX221CUE+ 1/1 Transceiver Full RS232 16-TSSOP
Product Overview
Digi-Key Part Number MAX221CUE+-ND
Copy   MAX221CUE+-ND
Quantity Available 686
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX221CUE+

Copy   MAX221CUE+
Description IC TXRX RS-232 5V 16-TSSOP
Copy   IC TXRX RS-232 5V 16-TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS232 16-TSSOP

Copy   1/1 Transceiver Full RS232 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX221
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3221CUE+ - Maxim Integrated | MAX3221CUE+-ND DigiKey Electronics
  • MAX3221CUE+
  • Maxim Integrated
  • IC TXRX RS-232 W/SHTDWN 16TSSOP
  • Unit Price $2.16000
  • MAX3221CUE+-ND
  • PIC18F46K22-I/PT - Microchip Technology | PIC18F46K22-I/PT-ND DigiKey Electronics
  • PIC18F46K22-I/PT
  • Microchip Technology
  • IC MCU 8BIT 64KB FLASH 44TQFP
  • Unit Price $3.08000
  • PIC18F46K22-I/PT-ND
  • MCP9808T-E/MS - Microchip Technology | MCP9808T-E/MSCT-ND DigiKey Electronics
  • MCP9808T-E/MS
  • Microchip Technology
  • SENSOR DIGITAL -40C-125C 8MSOP
  • Unit Price $1.16000
  • MCP9808T-E/MSCT-ND
  • SJ-3523-SMT-TR - CUI Inc. | CP-3523SJCT-ND DigiKey Electronics
  • SJ-3523-SMT-TR
  • CUI Inc.
  • CONN JACK STEREO 3.5MM SMD R/A
  • Unit Price $1.02000
  • CP-3523SJCT-ND
Additional Resources
Standard Package ? 96
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
10 1.95700 $19.57
25 1.84000 $46.00
50 1.83940 $91.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX221CUE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.68116

11:50:57 9/23/2018