Add To Favorites
MAX221CAE+ 1/1 Transceiver Full RS232 16-SSOP
Product Overview
Digi-Key Part Number MAX221CAE+-ND
Copy   MAX221CAE+-ND
Quantity Available 178
Can ship immediately

Factory Stock ?: 2,280
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX221CAE+

Copy   MAX221CAE+
Description IC TXRX RS-232 5V 16-SSOP
Copy   IC TXRX RS-232 5V 16-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS232 16-SSOP

Copy   1/1 Transceiver Full RS232 16-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number MAX221
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 76
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
10 1.95700 $19.57
25 1.84000 $46.00
50 1.80060 $90.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX221CAE+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.74390

01:07:13 9/21/2018