• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX2209AEVKIT+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX2209AEVKIT+

Description EVAL KIT MAX2209A TIMING
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX2209A
PCN Obsolescence/ EOL Mult Device EOL 08/Nov/2016
EOL/OBS 25/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type Power Detector
Frequency 800MHz ~ 2GHz
For Use With/Related Products MAX2209A
Supplied Contents Board(s)
 
Additional Resources
Standard Package ? 1

17:06:15 5/26/2018

Send Feedback