Photo Not Available
MAX211EC/D 4/5 Transceiver Full RS232 Die
Product Overview
Digi-Key Part Number MAX211EC/D-ND
Copy   MAX211EC/D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX211EC/D

Copy   MAX211EC/D
Description IC TXRX 4/5 RS232 FULL DIE
Copy   IC TXRX 4/5 RS232 FULL DIE
Detailed Description

4/5 Transceiver Full RS232 Die

Copy   4/5 Transceiver Full RS232 Die
Documents & Media
Datasheets MAX202E-13E, 232E, 241E
PCN Obsolescence/ EOL Mult Device EOL 08/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Obsolete
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 4/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

15:29:45 12/11/2018