• Non-Stock ?
Product Overview
Digi-Key Part Number MAX2119CTI+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX2119CTI+

Description IC SATELLITE TUNER 28TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RF IC Tuner General Purpose

Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Tuner
Frequency -
RF Type General Purpose
Secondary Attributes -
Package / Case -
Supplier Device Package -
 
Additional Resources
Standard Package ? 60

14:49:03 5/20/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2119CTI+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.13284
Send Feedback