Add To Favorites
MAX208ECAG+ 4/4 Transceiver Full RS232 24-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.01000 $7.01
10 6.33100 $63.31
58 6.03621 $350.10
116 5.43603 $630.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX208ECAG+-ND
Copy   MAX208ECAG+-ND
Quantity Available 1,180
Can ship immediately

Factory Stock ?: 406
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX208ECAG+

Copy   MAX208ECAG+
Description IC TXRX RS-232 W/CAP 24-SSOP
Copy   IC TXRX RS-232 W/CAP 24-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4/4 Transceiver Full RS232 24-SSOP

Copy   4/4 Transceiver Full RS232 24-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 4/4
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
Base Part Number MAX208
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 58
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX208ECAG+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.64000

23:47:04 1/19/2019