Add To Favorites
MAX208CWG+ 4/4 Transceiver Full RS232 24-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.79000 $5.79
10 5.50100 $55.01
25 5.13000 $128.25
50 5.12980 $256.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX208CWG+-ND
Copy   MAX208CWG+-ND
Quantity Available 1,178
Can ship immediately

Factory Stock ?: 210
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX208CWG+

Copy   MAX208CWG+
Description IC TRANSCEIVER RS232 5V 24-SOIC
Copy   IC TRANSCEIVER RS232 5V 24-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4/4 Transceiver Full RS232 24-SOIC

Copy   4/4 Transceiver Full RS232 24-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 4/4
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number MAX208
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MM74HC14M - ON Semiconductor | MM74HC14M-ND DigiKey Electronics
  • MM74HC14M
  • ON Semiconductor
  • IC INVERTER SCHMITT 6CH 14SOIC
  • Unit Price $0.56000
  • MM74HC14M-ND
Additional Resources
Standard Package ? 30
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX208CWG+TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $4.88039
  • Cut Tape (CT) ? : MAX208CWG+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $10.51000
  • Digi-Reel® ? : MAX208CWG+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:53:57 12/9/2018