• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX20751ILCEVKIT#-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX20751ILCEVKIT#

Description KIT EVALUATION MAX20751ILC
Detailed Description

MAX20751 Power Management Evaluation Board

Documents & Media
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type Power Management
Function -
Embedded -
Utilized IC / Part MAX20751
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

02:50:19 8/22/2018

Send Feedback