• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX20751ILBEVKIT#-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX20751ILBEVKIT#

Description KIT EVALUATION MAX20751ILB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

MAX20751 - Power Management Evaluation Board

Documents & Media
Reference Design Library Ref Circuit 6028: Kintex Ultrascale, 1V@5A, 12V in
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Main Purpose Power Management
Embedded -
Utilized IC / Part MAX20751
Primary Attributes -
Secondary Attributes -
Supplied Contents Board(s)
 
Additional Resources
Standard Package ? 1

21:00:59 2/22/2018

Send Feedback