MAX20730EPL+ Buck Switching Regulator IC Positive Adjustable 0.65V 1 Output 25A 15-VFQFN, FCQFN
Product Overview
Digi-Key Part Number MAX20730EPL+-ND
Copy   MAX20730EPL+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX20730EPL+

Copy   MAX20730EPL+
Description IC REG ADJ 25A PMBUS 15FCQFN
Copy   IC REG ADJ 25A PMBUS 15FCQFN
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.65V 1 Output 25A 15-VFQFN, FCQFN

Copy   Buck Switching Regulator IC Positive Adjustable 0.65V 1 Output 25A 15-VFQFN, FCQFN
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 0.65V
Voltage - Output (Max) 5.5V
Current - Output 25A
Frequency - Switching 400kHz ~ 900kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 15-VFQFN, FCQFN
Supplier Device Package 15-FCQFN (6x4.15)
Base Part Number MAX20730
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • MAX20730EVKIT#
  • Maxim Integrated
  • EVAL BOARD FOR MAX20730
  • Unit Price $250.00000
  • MAX20730EVKIT#-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX20730EPL+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 97,500 - Factory Stock ?
  • Unit Price: $4.23900

01:29:29 1/23/2019