Add To Favorites
MAX2055EUP+TD RF IC ADC Driver/Amplifier Cellular, ATE, PHS/PAS 30MHz ~ 300MHz 40dBm Output IP3 20-TSSOP-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.97000 $11.97
10 11.29700 $112.97
25 9.03720 $225.93
50 8.58540 $429.27
100 7.90760 $790.76
250 7.50092 $1,875.23
500 7.22978 $3,614.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX2055EUP+TDCT-ND
Copy   MAX2055EUP+TDCT-ND
Quantity Available 4,875
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX2055EUP+TD

Copy   MAX2055EUP+TD
Description IC ADC DRVR/AMP VAR GAIN 20TSSOP
Copy   IC ADC DRVR/AMP VAR GAIN 20TSSOP
Detailed Description

RF IC ADC Driver/Amplifier Cellular, ATE, PHS/PAS 30MHz ~ 300MHz 40dBm Output IP3 20-TSSOP-EP

Copy   RF IC ADC Driver/Amplifier Cellular, ATE, PHS/PAS 30MHz ~ 300MHz 40dBm Output IP3 20-TSSOP-EP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function ADC Driver/Amplifier
Frequency 30MHz ~ 300MHz
RF Type Cellular, ATE, PHS/PAS
Secondary Attributes 40dBm Output IP3
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-TSSOP-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX2055EUP+TDCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX2055EUP+D-ND
  • Minimum Quantity: 1
  • Quantity Available: 696 - Immediate
  • Unit Price: $10.43000
  • Tape & Reel (TR) ? : MAX2055EUP+TDTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX2055EUP+TDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,875 - Immediate
  • Unit Price: Digi-Reel®

20:18:50 1/18/2019