• Obsolete item.
Product Overview
Digi-Key Part Number MAX2038CCQ+D-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX2038CCQ+D

Description IC AMP VGA MIXER 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Variable Gain Amplifier IC Medical Ultrasound Imaging, Sonar 100-TQFP-EP (14x14)

Documents & Media
Datasheets MAX2038
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Obsolete
Type Variable Gain Amplifier
Applications Medical Ultrasound Imaging, Sonar
Mounting Type Surface Mount
Package / Case 100-TQFP Exposed Pad
Supplier Device Package 100-TQFP-EP (14x14)
 
Additional Resources
Standard Package ? 90

23:14:22 6/21/2018

Send Feedback