Add To Favorites
Photo Not Available
MAX20323EVKIT# MAX20323 USB Type-C™ Interface Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 62.50000 $62.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX20323EVKIT#-ND
Copy   MAX20323EVKIT#-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 27
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX20323EVKIT#

Copy   MAX20323EVKIT#
Description EVAL USB TYPE-C OVERVOLTAGE
Copy   EVAL USB TYPE-C OVERVOLTAGE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MAX20323 USB Type-C™ Interface Evaluation Board

Copy   MAX20323 USB Type-C™ Interface Evaluation Board
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Type Interface
Function USB Type-C™
Embedded -
Utilized IC / Part MAX20323
Primary Attributes Overvoltage Protection
Supplied Contents Board(s)
Secondary Attributes -
Base Part Number MAX20323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

15:36:52 1/17/2019