Add To Favorites
MAX20310AEWE+ Battery Management PMIC 16-WLP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
10 3.99800 $39.98
25 3.78000 $94.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX20310AEWE+-ND
Copy   MAX20310AEWE+-ND
Quantity Available 59
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX20310AEWE+

Copy   MAX20310AEWE+
Description IC PMIC BUCK-BOOST 16WLP
Copy   IC PMIC BUCK-BOOST 16WLP
Detailed Description

Battery Management PMIC 16-WLP

Copy   Battery Management PMIC 16-WLP
Documents & Media
Datasheets MAX20310 Abridged Datasheet
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Bulk ?
Part Status Active
Applications Battery Management
Current - Supply 50mA
Voltage - Supply 700 mV ~ 2 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFBGA, WLBGA
Supplier Device Package 16-WLP
Base Part Number MAX20310
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX20310AEWE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 75,000 - Factory Stock ?
  • Unit Price: $2.23440

06:42:31 1/21/2019