Add To Favorites
MAX202ECPE+ 2/2 Transceiver Full RS232 16-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.41000 $4.41
10 3.98300 $39.83
25 3.79760 $94.94
100 3.42000 $342.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX202ECPE+-ND
Copy   MAX202ECPE+-ND
Quantity Available 617
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX202ECPE+

Copy   MAX202ECPE+
Description IC TXRX RS232 5V ESD-PROT 16-DIP
Copy   IC TXRX RS232 5V ESD-PROT 16-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-PDIP

Copy   2/2 Transceiver Full RS232 16-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Base Part Number MAX202
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

01:10:36 1/16/2019