Add To Favorites
MAX202CUE+ 2/2 Transceiver Full RS232 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
10 2.34700 $23.47
25 2.19000 $54.75
50 2.15040 $107.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX202CUE+-ND
Copy   MAX202CUE+-ND
Quantity Available 318
Can ship immediately

Factory Stock ?: 384
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX202CUE+

Copy   MAX202CUE+
Description IC TXRX RS-232 W/CAP 16TSSOP
Copy   IC TXRX RS-232 W/CAP 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-TSSOP

Copy   2/2 Transceiver Full RS232 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX202
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX202CUE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

13:07:30 12/17/2018