Add To Favorites
MAX202CPE+ 2/2 Transceiver Full RS232 16-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
10 3.05000 $30.50
25 2.84000 $71.00
50 2.79800 $139.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX202CPE+-ND
Copy   MAX202CPE+-ND
Quantity Available 1,123
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX202CPE+

Copy   MAX202CPE+
Description IC TRANSCEIVER RS232 5V 16-DIP
Copy   IC TRANSCEIVER RS232 5V 16-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-PDIP

Copy   2/2 Transceiver Full RS232 16-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Base Part Number MAX202
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM340LAZ-5.0/NOPB - Texas Instruments | LM340LAZ-5.0/NOPB-ND DigiKey Electronics
  • LM340LAZ-5.0/NOPB
  • Texas Instruments
  • IC REG LINEAR 5V 100MA TO92-3
  • Unit Price $0.87000
  • LM340LAZ-5.0/NOPB-ND
  • MAX522CPA+ - Maxim Integrated | MAX522CPA+-ND DigiKey Electronics
  • MAX522CPA+
  • Maxim Integrated
  • IC DAC DUAL V-OUT SRL 8BIT 8-DIP
  • Unit Price $5.47000
  • MAX522CPA+-ND
  • CD4051BE - Texas Instruments | 296-2057-5-ND DigiKey Electronics
  • CD4051BE
  • Texas Instruments
  • IC MUX/DEMUX 8X1 16DIP
  • Unit Price $0.57000
  • 296-2057-5-ND
  • 4N35 - Vishay Semiconductor Opto Division | 4N35-ND DigiKey Electronics
  • 4N35
  • Vishay Semiconductor Opto Division
  • OPTOISO 5KV TRANS W/BASE 6DIP
  • Unit Price $0.63000
  • 4N35-ND
  • CD4047BE - Texas Instruments | 296-2053-5-ND DigiKey Electronics
  • CD4047BE
  • Texas Instruments
  • IC MONO/ASTBL MULTIVIBRATR 14DIP
  • Unit Price $0.56000
  • 296-2053-5-ND
Additional Resources
Standard Package ? 25

05:48:58 12/19/2018