Add To Favorites
MAX199BEWI+T Data Acquisition System (DAS) 12 bit 100k Parallel 28-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 21.67200 $21,672.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX199BEWI+T-ND
Copy   MAX199BEWI+T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX199BEWI+T

Copy   MAX199BEWI+T
Description IC DAS 12BIT 8CH 28-SOIC
Copy   IC DAS 12BIT 8CH 28-SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Data Acquisition System (DAS) 12 bit 100k Parallel 28-SOIC

Copy   Data Acquisition System (DAS) 12 bit 100k Parallel 28-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Data Acquisition System (DAS)
Number of Channels 8
Resolution (Bits) 12 b
Sampling Rate (Per Second) 100k
Data Interface Parallel
Voltage Supply Source Single Supply
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Base Part Number MAX199
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX199BEWI+-ND
  • Minimum Quantity: 1
  • Quantity Available: 25 - Immediate
  • Unit Price: $26.36000

02:54:03 1/22/2019