Add To Favorites
MAX19995ETX+ RF Mixer IC CDMA, DCS, EDGE, GSM, UMTS, WCDMA Down Converter 1.7GHz ~ 2.2GHz 36-TQFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.40000 $18.40
10 16.90700 $169.07
50 16.20600 $810.30
100 14.27880 $1,427.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX19995ETX+-ND
Copy   MAX19995ETX+-ND
Quantity Available 103
Can ship immediately

Factory Stock ?: 11,300
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX19995ETX+

Copy   MAX19995ETX+
Description IC MIXER 1.7-2.2GHZ DWN 36TQFN
Copy   IC MIXER 1.7-2.2GHZ DWN 36TQFN
Detailed Description

RF Mixer IC CDMA, DCS, EDGE, GSM, UMTS, WCDMA Down Converter 1.7GHz ~ 2.2GHz 36-TQFN (6x6)

Copy   RF Mixer IC CDMA, DCS, EDGE, GSM, UMTS, WCDMA Down Converter 1.7GHz ~ 2.2GHz 36-TQFN (6x6)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
RF Type CDMA, DCS, EDGE, GSM, UMTS, WCDMA
Frequency 1.7GHz ~ 2.2GHz
Number of Mixers 1
Gain 9dB
Noise Figure 9dB
Secondary Attributes Down Converter
Current - Supply 212mA, 370mA
Voltage - Supply 3 V ~ 3.6 V, 4.75 V ~ 5.25 V
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-TQFN (6x6)
Base Part Number MAX19995
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX19995ETX+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

21:12:54 1/22/2019