Add To Favorites
MAX1982EUT+T Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 300mA SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.67800 $26.78
25 2.14200 $53.55
50 2.03500 $101.75
100 1.87430 $187.43
250 1.77788 $444.47
500 1.71360 $856.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1982EUT+TCT-ND
Copy   MAX1982EUT+TCT-ND
Quantity Available 1,588
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1982EUT+T

Copy   MAX1982EUT+T
Description IC REG LINEAR 1.2V 300MA SOT23-6
Copy   IC REG LINEAR 1.2V 300MA SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 300mA SOT-23-6

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 300mA SOT-23-6
Documents & Media
Datasheets MAX1982,83
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog < 1.7V Output
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.35V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 250µA
PSRR 60dB (10kHz)
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX1982
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX1982EUT+TCT
MAX1982EUTT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1982EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.31733
  • Digi-Reel® ? : MAX1982EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,588 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:59:44 10/18/2018