Add To Favorites
MAX197BCAI+ Data Acquisition System (DAS) 12 bit 100k Parallel 28-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.20000 $20.20
10 19.75500 $197.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX197BCAI+-ND
Copy   MAX197BCAI+-ND
Quantity Available 182
Can ship immediately

Factory Stock ?: 644
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX197BCAI+

Copy   MAX197BCAI+
Description IC DAS 8CH 12BIT 5V 28-SSOP
Copy   IC DAS 8CH 12BIT 5V 28-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Data Acquisition System (DAS) 12 bit 100k Parallel 28-SSOP

Copy   Data Acquisition System (DAS) 12 bit 100k Parallel 28-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Data Acquisition System (DAS)
Number of Channels 8
Resolution (Bits) 12 b
Sampling Rate (Per Second) 100k
Data Interface Parallel
Voltage Supply Source Single Supply
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number MAX197
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 46
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX197BCAI+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $18.48041

14:04:48 12/13/2018