Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MAX19790ETX+T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX19790ETX+T

Description RF ATTENUATOR 22DB-44DB 36QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Attenuator 22dB ~ 44dB 250MHz ~ 4GHz 50 Ohms 2.1W 36-WQFN Exposed Pad

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Attenuation Value 22dB ~ 44dB
Frequency Range 250MHz ~ 4GHz
Power (Watts) 2.1W
Impedance 50 Ohms
Package / Case 36-WQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

01:38:56 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 7.05085 $17,627.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX19790ETX+-ND
  • Minimum Quantity: 1
  • Quantity Available: 99 - Immediate
  • Unit Price: $12.31000
Send Feedback