Add To Favorites
MAX1976AETA150+T Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 300mA 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 $3.70
10 3.49400 $34.94
25 2.79480 $69.87
50 2.65500 $132.75
100 2.44550 $244.55
250 2.31968 $579.92
500 1.77472 $887.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1976AETA150+T-ND
Copy   MAX1976AETA150+T-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1976AETA150+T

Copy   MAX1976AETA150+T
Description IC REG LINEAR 1.5V 300MA 8TDFN
Copy   IC REG LINEAR 1.5V 300MA 8TDFN
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 300mA 8-TDFN-EP (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 300mA 8-TDFN-EP (3x3)
Documents & Media
Datasheets MAX1963A,76A
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 300mA
Current - Quiescent (Iq) 140µA
PSRR 70dB (1kHz)
Control Features Enable, Reset
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
Base Part Number MAX1976A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX1976AETA150+
MAX1976AETA150+TTR
MAX1976AETA150+TTR-ND

18:25:21 12/9/2018