• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX19695EVKIT#-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX19695EVKIT#

Description EVAL KIT MAX19695
Detailed Description

Evaluation Board

Documents & Media
PCN Obsolescence/ EOL Mult Device EOL 08/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type -
Function -
Embedded -
Utilized IC / Part -
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

02:34:15 8/20/2018

Send Feedback