Add To Favorites
MAX195BCWE+ 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.66000 $40.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX195BCWE+-ND
Copy   MAX195BCWE+-ND
Quantity Available 607
Can ship immediately

Factory Stock ?: 460
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX195BCWE+

Copy   MAX195BCWE+
Description IC ADC 16BIT 85KSPS SHTDN 16SOIC
Copy   IC ADC 16BIT 85KSPS SHTDN 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

16 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC

Copy   16 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 85k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital ±5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX195
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC1597ACG#PBF - Linear Technology/Analog Devices | LTC1597ACG#PBF-ND DigiKey Electronics
  • LTC1597ACG#PBF
  • Linear Technology/Analog Devices
  • IC D/A CONV 16BIT PAR 28-SSOP
  • Unit Price $45.62000
  • LTC1597ACG#PBF-ND
  • CMP402GRUZ-REEL - Analog Devices Inc. | CMP402GRUZ-REELCT-ND DigiKey Electronics
  • CMP402GRUZ-REEL
  • Analog Devices Inc.
  • IC COMPARATOR LV 65NS 16TSSOP
  • Unit Price $9.02000
  • CMP402GRUZ-REELCT-ND
Additional Resources
Standard Package ? 46
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX195BCWE+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $34.99200

14:00:28 1/23/2019