Add To Favorites
MAX19505ETM+T 8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.95000 $9.95
10 9.38400 $93.84
25 7.50720 $187.68
50 7.13180 $356.59
100 6.56880 $656.88
250 6.23100 $1,557.75
500 6.00578 $3,002.89
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX19505ETM+TCT-ND
Copy   MAX19505ETM+TCT-ND
Quantity Available 4,957
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX19505ETM+T

Copy   MAX19505ETM+T
Description IC ADC 8BIT 1CH 65MSPS 48TQFN
Copy   IC ADC 8BIT 1CH 65MSPS 48TQFN
Detailed Description

8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFN (7x7)

Copy   8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFN (7x7)
Documents & Media
Datasheets MAX19505
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 65M
Number of Inputs 2
Input Type Differential, Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 1.7 V ~ 1.9 V, 2.3 V ~ 3.5 V
Voltage - Supply, Digital 1.7 V ~ 1.9 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-TQFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADF4360-4BCPZRL7 - Analog Devices Inc. | ADF4360-4BCPZRL7CT-ND DigiKey Electronics
  • ADF4360-4BCPZRL7
  • Analog Devices Inc.
  • IC SYNTHESIZER VCO 24LFCSP
  • Unit Price $7.53000
  • ADF4360-4BCPZRL7CT-ND
  • AD8347ARUZ-REEL7 - Analog Devices Inc. | AD8347ARUZ-REEL7CT-ND DigiKey Electronics
  • AD8347ARUZ-REEL7
  • Analog Devices Inc.
  • RF DEMOD IC 800MZ-2.7GHZ 28TSSOP
  • Unit Price $12.65000
  • AD8347ARUZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names MAX19505ETM+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX19505ETM+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.61696
  • Digi-Reel® ? : MAX19505ETM+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,957 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : MAX19505ETM+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 - Immediate
    2,279 - Factory Stock ?
  • Unit Price: $7.19000

18:27:22 10/16/2018