Add To Favorites
MAX1935ETA15+T Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 500mA 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
1,000 1.10406 $1,104.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1935ETA15+T-ND
Copy   MAX1935ETA15+T-ND
Quantity Available 4,965
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1935ETA15+T

Copy   MAX1935ETA15+T
Description IC REG LINEAR 1.5V 500MA 8TDFN
Copy   IC REG LINEAR 1.5V 500MA 8TDFN
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 500mA 8-TDFN-EP (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 500mA 8-TDFN-EP (3x3)
Documents & Media
Datasheets MAX1935
Part Numbering System
Mfg Application Notes Regulator Topologies for Battery-Powered Systems
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 500mA
Current - Quiescent (Iq) 400µA
PSRR -
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
Base Part Number MAX1935
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX1935ETA15+
MAX1935ETA15+TTR
MAX1935ETA15+TTR-ND

19:03:44 12/11/2018