Add To Favorites
Product Overview
Digi-Key Part Number MAX1932ETC+TCT-ND
Quantity Available 932
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1932ETC+T

Description IC SUPPLY BIAS APD 12-TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- Controller, Fiber Optic Network Voltage Regulator IC 1 Output 12-TQFN (4x4)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, Fiber Optic Network
Voltage - Input 2.7 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 4.5 V ~ 90 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-WQFN Exposed Pad
Supplier Device Package 12-TQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX1932ETC+TCT

11:21:11 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.03000 $11.03
10 10.40400 $104.04
25 8.32320 $208.08
50 7.90700 $395.35
100 7.28280 $728.28
250 6.90828 $1,727.07
500 6.65858 $3,329.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX1932ETC+-ND
  • Minimum Quantity: 1
  • Quantity Available: 473 - Immediate
  • Unit Price: $11.88000
  • Tape & Reel (TR) ? : MAX1932ETC+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $5.11881
  • Digi-Reel® ? : MAX1932ETC+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 932 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback