Add To Favorites
MAX1931EUB+T USB, Peripherals PMIC 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.96604 $2,415.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1931EUB+T-ND
Copy   MAX1931EUB+T-ND
Quantity Available 0

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1931EUB+T

Copy   MAX1931EUB+T
Description IC SW CUR LIMIT USB 10-UMAX
Copy   IC SW CUR LIMIT USB 10-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

USB, Peripherals PMIC 10-uMAX

Copy   USB, Peripherals PMIC 10-uMAX
Documents & Media
Datasheets MAX1931
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications USB, Peripherals
Current - Supply 14µA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX1931
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX1931EUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 437 - Immediate
    1,450 - Factory Stock ?
  • Unit Price: $2.10000

12:03:18 12/18/2018