Add To Favorites
MAX1928EUB25+ Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 800mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.23000 $4.23
10 4.01900 $40.19
25 2.82000 $70.50
50 2.67900 $133.95
100 2.04000 $204.00
250 1.93800 $484.50
500 1.82652 $913.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1928EUB25+-ND
Copy   MAX1928EUB25+-ND
Quantity Available 194
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1928EUB25+

Copy   MAX1928EUB25+
Description IC REG BCK 2.5V 0.8A SYNC 10UMAX
Copy   IC REG BCK 2.5V 0.8A SYNC 10UMAX
Detailed Description

Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 800mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy   Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 800mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Documents & Media
Datasheets MAX1927-28
Part Numbering System
Mfg Application Notes Analog ICs for Low Voltage Systems
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.6V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 800mA
Frequency - Switching 800kHz ~ 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX1928
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1928EUB25+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

11:36:22 10/22/2018