Add To Favorites
MAX1921EUT33+T Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
10 3.03500 $30.35
25 2.42760 $60.69
50 2.30620 $115.31
100 2.12420 $212.42
250 2.01492 $503.73
500 1.54154 $770.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1921EUT33+T-ND
Copy   MAX1921EUT33+T-ND
Quantity Available 2,427
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1921EUT33+T

Copy   MAX1921EUT33+T
Description IC REG BUCK 3.3V 0.4A SYNC SOT23
Copy   IC REG BUCK 3.3V 0.4A SYNC SOT23
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA SOT-23-6

Copy   Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 400mA
Frequency - Switching 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX1921
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES117# - Maxim Integrated | MAXREFDES117#-ND DigiKey Electronics
  • MAXREFDES117#
  • Maxim Integrated
  • EVAL BRD HEART OXIMETRY MONITOR
  • Unit Price $15.96000
  • MAXREFDES117#-ND
You May Also Be Interested In
  • CM2722R800R-10 - Laird-Signal Integrity Products | 240-2472-1-ND DigiKey Electronics
  • CM2722R800R-10
  • Laird-Signal Integrity Products
  • CMC 5A 4LN 80 OHM SMD
  • Unit Price $2.38000
  • 240-2472-1-ND
  • MAX604CSA+ - Maxim Integrated | MAX604CSA+-ND DigiKey Electronics
  • MAX604CSA+
  • Maxim Integrated
  • IC REG LIN POS ADJ 500MA 8SOIC
  • Unit Price $5.77000
  • MAX604CSA+-ND
Additional Resources
Standard Package ? 1
Other Names MAX1921EUT33+
MAX1921EUT33+TTR
MAX1921EUT33+TTR-ND

19:13:39 10/21/2018