Add To Favorites
MAX1921EUT15+T Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 400mA SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
10 3.03500 $30.35
25 2.42760 $60.69
50 2.30620 $115.31
100 2.12420 $212.42
250 2.01492 $503.73
500 1.94208 $971.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1921EUT15+TCT-ND
Copy   MAX1921EUT15+TCT-ND
Quantity Available 4,725
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1921EUT15+T

Copy   MAX1921EUT15+T
Description IC REG BUCK 1.5V 0.4A SYNC SOT23
Copy   IC REG BUCK 1.5V 0.4A SYNC SOT23
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 400mA SOT-23-6

Copy   Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 400mA SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Current - Output 400mA
Frequency - Switching 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES117# - Maxim Integrated | MAXREFDES117#-ND DigiKey Electronics
  • MAXREFDES117#
  • Maxim Integrated
  • EVAL BRD HEART OXIMETRY MONITOR
  • Unit Price $15.96000
  • MAXREFDES117#-ND
Additional Resources
Standard Package ? 1
Other Names MAX1921EUT15+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1921EUT15+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.49298
  • Digi-Reel® ? : MAX1921EUT15+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,725 - Immediate
  • Unit Price: Digi-Reel®

13:40:29 10/22/2018