Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
10 3.03500 $30.35
25 2.42760 $60.69
50 2.30620 $115.31
100 2.12420 $212.42
250 2.01492 $503.73
500 1.94208 $971.04
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1920ETT+TCT-ND
Copy   MAX1920ETT+TCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1920ETT+T

Copy   MAX1920ETT+T
Description IC REG BUCK ADJ 0.4A SYNC 6TDFN
Copy   IC REG BUCK ADJ 0.4A SYNC 6TDFN
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 400mA 6-WDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 400mA 6-WDFN Exposed Pad
Documents & Media
Datasheets MAX1920-21
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 4V
Current - Output 400mA
Frequency - Switching 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX1920ETT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1920ETT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.49298
  • Digi-Reel® ? : MAX1920ETT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

20:57:49 12/9/2018