Add To Favorites
MAX189BEPA+ 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 19.18850 $383.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX189BEPA+-ND
Copy   MAX189BEPA+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX189BEPA+

Copy   MAX189BEPA+
Description IC ADC 12BIT SERIAL LP 8-DIP
Copy   IC ADC 12BIT SERIAL LP 8-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP

Copy   12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Documents & Media
Datasheets MAX187,189
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX189BEPA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 75k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX189
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20

16:46:06 1/19/2019