Add To Favorites
Product Overview
Digi-Key Part Number MAX189BCPA+-ND
Quantity Available 188
Can ship immediately

Factory Stock ?: 1,100
Manufacturer

Manufacturer Part Number

MAX189BCPA+

Description IC ADC 12BIT SERIAL LP 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP

Documents & Media
Datasheets MAX187,189
Part Numbering System
Design Resources Development Tool Selector
EDA / CAD Models MAX189BCPA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 75k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX189
 
Additional Resources
Standard Package ? 50

02:18:23 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.81000 $20.81
10 19.94900 $199.49
50 19.63520 $981.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback