Add To Favorites
MAX1898EUB42+T Charger IC Lithium-Ion 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 3.44300 $34.43
25 2.75400 $68.85
50 2.61640 $130.82
100 2.40980 $240.98
250 2.28584 $571.46
500 2.20320 $1,101.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1898EUB42+TCT-ND
Copy   MAX1898EUB42+TCT-ND
Quantity Available 2,316
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1898EUB42+T

Copy   MAX1898EUB42+T
Description IC CHARGER LI+ SNGL 10-UMAX
Copy   IC CHARGER LI+ SNGL 10-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charger IC Lithium-Ion 10-uMAX

Copy   Charger IC Lithium-Ion 10-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Timer
Fault Protection -
Charge Current - Max 1.4A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 12V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADP2291ARMZ-R7 - Analog Devices Inc. | ADP2291ARMZ-R7CT-ND DigiKey Electronics
  • ADP2291ARMZ-R7
  • Analog Devices Inc.
  • IC CHARGER LI-ION 4.2V 8MSOP
  • Unit Price $3.85000
  • ADP2291ARMZ-R7CT-ND
  • LT3650EMSE-4.2#PBF - Linear Technology/Analog Devices | LT3650EMSE-4.2#PBF-ND DigiKey Electronics
  • LT3650EMSE-4.2#PBF
  • Linear Technology/Analog Devices
  • IC BATTERY CHARGER LI 12MSOP
  • Unit Price $6.10000
  • LT3650EMSE-4.2#PBF-ND
Additional Resources
Standard Package ? 1
Other Names MAX1898EUB42+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1898EUB42+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.69371
  • Digi-Reel® ? : MAX1898EUB42+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,316 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX1898EUB42+-ND
  • Minimum Quantity: 25,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.60590

22:16:29 12/15/2018