Add To Favorites
Product Overview
Digi-Key Part Number MAX188BCWP+-ND
Quantity Available 105
Can ship immediately

Factory Stock ?: 576
Manufacturer

Manufacturer Part Number

MAX188BCWP+

Description IC DAS 8CH 12BIT T/H LP 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Data Acquisition System (DAS), ADC 12 bit 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SOIC

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Data Acquisition System (DAS), ADC
Resolution (Bits) 12 b
Sampling Rate (Per Second) 133k
Data Interface MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source Dual ±
Voltage - Supply ±5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number MAX188
 
Additional Resources
Standard Package ? 36

21:50:42 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.73000 $18.73
10 17.95400 $179.54
50 17.67160 $883.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback