Add To Favorites
Product Overview
Digi-Key Part Number MAX186AEAP+-ND
Quantity Available 112
Can ship immediately

Factory Stock ?: 1,056
Manufacturer

Manufacturer Part Number

MAX186AEAP+

Description IC ADC 12BIT SERIAL 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Data Acquisition System (DAS), ADC 12 bit 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SSOP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Data Acquisition System (DAS), ADC
Resolution (Bits) 12 b
Sampling Rate (Per Second) 133k
Data Interface MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source Dual ±
Voltage - Supply ±5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number MAX186
 
Additional Resources
Standard Package ? 66

18:07:50 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.95000 $36.95
10 35.42900 $354.29
50 34.87160 $1,743.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX186AEAP+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $27.45087
Send Feedback