Add To Favorites
MAX1845EEI+T Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.06000 $10.06
10 9.48600 $94.86
25 7.58880 $189.72
50 7.20940 $360.47
100 6.64020 $664.02
250 6.29872 $1,574.68
500 6.07106 $3,035.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1845EEI+TCT-ND
Copy   MAX1845EEI+TCT-ND
Quantity Available 4,999
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1845EEI+T

Copy   MAX1845EEI+T
Description IC REG CTRLR BUCK 28QSOP
Copy   IC REG CTRLR BUCK 28QSOP
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QSOP

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 28-QSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Frequency - Switching 200kHz, 300kHz, 420kHz, 540kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, On Time Control, Power Good
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SSOP (0.154", 3.90mm Width)
Supplier Device Package 28-QSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX1845EEI+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1845EEI+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.66711
  • Digi-Reel® ? : MAX1845EEI+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,999 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX1845EEI+-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
  • Unit Price: $11.73000

22:28:16 10/16/2018