Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.92000 $4.92
10 4.64100 $46.41
25 3.71280 $92.82
50 3.52720 $176.36
100 3.24870 $324.87
250 3.08164 $770.41
500 2.97024 $1,485.12
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1837ETT33+TCT-ND
Copy   MAX1837ETT33+TCT-ND
Quantity Available 4,614
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1837ETT33+T

Copy   MAX1837ETT33+T
Description IC REG BUCK 3.3V 0.25A 6TDFN
Copy   IC REG BUCK 3.3V 0.25A 6TDFN
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 250mA 6-WDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 250mA 6-WDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 250mA
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX1837EUT33+T - Maxim Integrated | MAX1837EUT33+CT-ND DigiKey Electronics
  • MAX1837EUT33+T
  • Maxim Integrated
  • IC REG BUCK 3.3V 0.25A SOT23
  • Unit Price $4.92000
  • MAX1837EUT33+CT-ND
Additional Resources
Standard Package ? 1
Other Names MAX1837ETT33+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1837ETT33+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.28337
  • Digi-Reel® ? : MAX1837ETT33+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,614 - Immediate
  • Unit Price: Digi-Reel®

02:26:32 12/17/2018