Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.92000 $4.92
1,000 2.28337 $2,283.37
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1836ETT50+T-ND
Copy   MAX1836ETT50+T-ND
Quantity Available 4,880
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1836ETT50+T

Copy   MAX1836ETT50+T
Description IC REG BUCK 5V 125MA 6TDFN
Copy   IC REG BUCK 5V 125MA 6TDFN
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 125mA 6-WDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 5V 1 Output 125mA 6-WDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 125mA
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
Base Part Number MAX1836
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX1837ETT50+ - Maxim Integrated | MAX1837ETT50+-ND DigiKey Electronics
  • MAX1837ETT50+
  • Maxim Integrated
  • IC REG BUCK 5V 0.25A 6TDFN
  • Unit Price $4.92000
  • MAX1837ETT50+-ND
Additional Resources
Standard Package ? 1
Other Names MAX1836ETT50+
MAX1836ETT50+TTR
MAX1836ETT50+TTR-ND

07:49:16 12/10/2018