Add To Favorites
Product Overview
Digi-Key Part Number MAX1831EEE+-ND
Quantity Available 623
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Manufacturer Part Number

MAX1831EEE+

Description IC REG BUCK ADJ/PROG 3A 16QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable (Programmable) 1.1V (1.5V, 2.5V, 3.3V) 1 Output 3A 16-SSOP (0.154", 3.90mm Width)

Documents & Media
Datasheets MAX1830,31
Part Numbering System
Mfg Application Notes Analog ICs for Low Voltage Systems
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Programmable)
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.1V (1.5V, 2.5V, 3.3V)
Voltage - Output (Max) 5.5V
Current - Output 3A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX1831
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

08:13:14 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.81000 $17.81
10 16.92000 $169.20
25 12.33000 $308.25
50 11.71360 $585.68
100 8.29060 $829.06
250 8.16000 $2,040.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1831EEE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $4.10254
Send Feedback