Add To Favorites
Product Overview
Digi-Key Part Number MAX182BEPI+-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX182BEPI+

Description IC ADC 12BIT W/ T/H 28-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

12 Bit Analog to Digital Converter 4 Input 1 SAR 28-PDIP

Documents & Media
Datasheets MAX182
Part Numbering System
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 17k
Number of Inputs 4
Input Type Single Ended
Data Interface Parallel
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog ±5V, 11.4 V ~ 15.75 V
Voltage - Supply, Digital ±5V, 11.4 V ~ 15.75 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
Base Part Number MAX182
 
Additional Resources
Standard Package ? 14

00:35:16 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.24000 $46.24
10 44.34200 $443.42
50 43.64360 $2,182.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback