USD
Favorite

Price & Procurement
136 In Stock
Can ship today if order is placed within:
Factory Stock : 952
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.23000 $47.23

Submit a request for quotation on quantities greater than those displayed.

MAX182AEPI+

Datasheet
Digi-Key Part Number MAX182AEPI+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX182AEPI+
Copy  
Description IC ADC 12BIT SAR 28DIP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

12 Bit Analog to Digital Converter 4 Input 1 SAR 28-PDIP

Copy  
Documents & Media
Datasheets MAX182
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX182AEPI+ by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog 10 Bit
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 17k
Number of Inputs 4
Input Type Single Ended
Data Interface Parallel
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog ±5V, 11.4V ~ 15.75V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
Mounting Type Through Hole
Base Part Number MAX182
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 14